Parametric Equivalent
Parametric Equivalent

AFK227M2AR44VT-F | |
|---|---|
DigiKey Part Number | AFK227M2AR44VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK227M2AR44VT-F |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 687.75 mA @ 120 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.681" (17.30mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.827" W (19.00mm x 21.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M2AR44B-F | Cornell Dubilier Knowles | 0 | AFK227M2AR44B-F-ND | 0,00000 € | Parametric Equivalent |
| AFK227M2AR44T-F | Cornell Dubilier Knowles | 14.684 | 338-2172-1-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85768 € | 714,42 € |
| Unit Price without VAT: | 2,85768 € |
|---|---|
| Unit Price with VAT: | 3,40064 € |


