Parametric Equivalent
Direct
Direct

AFK227M2AR44B-F | |
|---|---|
DigiKey Part Number | AFK227M2AR44B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK227M2AR44B-F |
Description | CAP ALUM 220UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Capacitance | Impedance 150 mOhms |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Surface Mount Land Size 0.748" L x 0.827" W (19.00mm x 21.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M2AR44T-F | Cornell Dubilier Knowles | 14.684 | 338-2172-1-ND | 4,71000 € | Parametric Equivalent |
| EEE-FK2A221AM | Panasonic Industry | 2.492 | PCE4866CT-ND | 2,61000 € | Direct |
| EEV-FK2A221M | Panasonic Industry | 0 | PCE3500CT-ND | 2,18000 € | Direct |



