Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

AFK226M10B12B-F | |
|---|---|
DigiKey Part Number | AFK226M10B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK226M10B12B-F |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M10B12T-F | Cornell Dubilier Knowles | 705 | 338-AFK226M10B12T-FCT-ND | 0,83000 € | Parametric Equivalent |
| AFK226M16B12T-F | Cornell Dubilier Knowles | 5.636 | 338-2159-1-ND | 0,76000 € | Parametric Equivalent |
| EEE-FK1A220AR | Panasonic Industry | 4.680 | PCE4384CT-ND | 0,40000 € | Direct |
| EEE-FK1A220R | Panasonic Industry | 391 | PCE3774CT-ND | 0,37000 € | Direct |
| UCL1A220MCL1GS | Nichicon | 1.288 | 493-3898-1-ND | 0,43000 € | Direct |





