Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade

AFC476M50G24T-F | |
|---|---|
DigiKey Part Number | AFC476M50G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC476M50G24T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Impedance 300 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 4.2Ohm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M80G24T-F | Cornell Dubilier Knowles | 938 | 338-2204-1-ND | 2,04000 € | Upgrade |
| AFK476M50E16T-F | Cornell Dubilier Knowles | 3.022 | 338-2201-1-ND | 1,33000 € | Similar |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 2.699 | 338-2202-1-ND | 0,93000 € | Similar |
| 50JGV47M10X10.5 | Rubycon | 484 | 1189-50JGV47M10X10.5CT-ND | 0,93000 € | Upgrade |
| EEE-FK1K470P | Panasonic Industry | 10.386 | PCE3831CT-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58882 € | 294,41 € |
| Unit Price without VAT: | 0,58882 € |
|---|---|
| Unit Price with VAT: | 0,70070 € |






