Direct
Direct

942C6P68K | |
|---|---|
DigiKey Part Number | 942C6P68K-ND |
Manufacturer | |
Manufacturer Product Number | 942C6P68K |
Description | CAP FILM 0.68UF 10% 600VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C6P68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.008" Dia x 1.339" L (25.60mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |



