Parametric Equivalent

942C6P68K-F | |
|---|---|
DigiKey Part Number | 942C6P68K-F-ND |
Manufacturer | |
Manufacturer Product Number | 942C6P68K-F |
Description | CAP FILM 0.68UF 10% 600VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 600V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C6P68K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.008" Dia x 1.339" L (25.60mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Applications High Pulse, DV/DT |
Voltage Rating - DC 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940C8P68K-F | Cornell Dubilier Knowles | 95 | 338-1145-ND | 9,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 25 | 6,13720 € | 153,43 € |
| 50 | 5,82100 € | 291,05 € |
| 100 | 5,56070 € | 556,07 € |
| 500 | 5,11988 € | 2.559,94 € |
| 1.000 | 4,98326 € | 4.983,26 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |


