Direct
Direct

942C16P15K | |
|---|---|
DigiKey Part Number | 942C16P15K-ND |
Manufacturer | |
Manufacturer Product Number | 942C16P15K |
Description | CAP FILM 0.15UF 1.6KVDC AXIAL |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C16P15K Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.807" Dia x 1.811" L (20.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 460V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940C20P15K-F | Cornell Dubilier Knowles | 6.285 | 338-1176-ND | 6,69000 € | Direct |
| 942C16P15K-F | Cornell Dubilier Knowles | 53 | 338-3954-ND | 6,42000 € | Direct |



