
942C16P15K-F | |
|---|---|
DigiKey Part Number | 338-3954-ND |
Manufacturer | |
Manufacturer Product Number | 942C16P15K-F |
Description | CAP FILM 0.15UF 1.6KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 460V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C16P15K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 5 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.807" Dia x 1.811" L (20.50mm x 46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 460V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 25 | 4,35800 € | 108,95 € |
| 50 | 4,11100 € | 205,55 € |
| 100 | 3,90780 € | 390,78 € |
| 500 | 3,56374 € | 1.781,87 € |
| 1.000 | 3,45719 € | 3.457,19 € |
| 2.500 | 3,34457 € | 8.361,42 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

