Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

730P474X9250 | |
|---|---|
DigiKey Part Number | 730P474X9250-ND |
Manufacturer | |
Manufacturer Product Number | 730P474X9250 |
Description | CAP FILM 0.47UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P474X9250 Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 35 mOhms |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.421" Dia x 1.000" L (10.70mm x 25.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930C2P47K-F | Cornell Dubilier Knowles | 0 | 338-4197-ND | 4,61000 € | Parametric Equivalent |
| MKT1813447405 | Vishay Beyschlag/Draloric/BC Components | 381 | MKT1813447405-ND | 2,51000 € | Parametric Equivalent |
| MKT1813447405G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813447405G-ND | 1,08225 € | Parametric Equivalent |
| MKT1813447405R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813447405R-ND | 1,15096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56323 € | 1.563,23 € |
| Unit Price without VAT: | 1,56323 € |
|---|---|
| Unit Price with VAT: | 1,86024 € |



