0.47 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930C2P47K-F

DigiKey Part Number
338-4197-ND
Manufacturer
Manufacturer Product Number
930C2P47K-F
Description
CAP FILM 0.47UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
930C2P47K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
35 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.421" Dia x 1.000" L (10.70mm x 25.40mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
175V
Applications
General Purpose
Voltage Rating - DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,61000 €4,61 €
253,03040 €75,76 €
502,84140 €142,07 €
1002,68560 €268,56 €
5002,42202 €1.211,01 €
1.0002,34038 €2.340,38 €
2.5002,25411 €5.635,27 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €