Parametric Equivalent
Parametric Equivalent

730P334X9400 | |
|---|---|
DigiKey Part Number | 730P334X9400-ND |
Manufacturer | |
Manufacturer Product Number | 730P334X9400 |
Description | CAP FILM 0.33UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P334X9400 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.469" Dia x 1.000" L (11.90mm x 25.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930C4P33K-F | Cornell Dubilier Knowles | 97 | 930C4P33K-F-ND | 5,96000 € | Parametric Equivalent |
| MKP1839433405 | Vishay Roederstein | 0 | 2870-MKP1839433405-ND | 1,15332 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60692 € | 1.606,92 € |
| Unit Price without VAT: | 1,60692 € |
|---|---|
| Unit Price with VAT: | 1,91223 € |



