
930C4P33K-F | |
|---|---|
DigiKey Part Number | 930C4P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C4P33K-F |
Description | CAP FILM 0.33UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C4P33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.469" Dia x 1.000" L (11.90mm x 25.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 25 | 4,06720 € | 101,68 € |
| 50 | 3,83160 € | 191,58 € |
| 100 | 3,63770 € | 363,77 € |
| 500 | 3,30948 € | 1.654,74 € |
| 1.000 | 3,20780 € | 3.207,80 € |
| 2.500 | 3,10034 € | 7.750,85 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

