Parametric Equivalent
Parametric Equivalent

730P224X9100 | |
|---|---|
DigiKey Part Number | 730P224X9100-ND |
Manufacturer | |
Manufacturer Product Number | 730P224X9100 |
Description | CAP FILM 0.22UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 100V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P224X9100 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930C1P22K-F | Cornell Dubilier Knowles | 98 | 930C1P22K-F-ND | 6,09000 € | Parametric Equivalent |
| MKP1839422165 | Vishay Roederstein | 0 | 2870-MKP1839422165-ND | 0,75007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02841 € | 2.028,41 € |
| Unit Price without VAT: | 2,02841 € |
|---|---|
| Unit Price with VAT: | 2,41381 € |



