
930C1P22K-F | |
|---|---|
DigiKey Part Number | 930C1P22K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C1P22K-F |
Description | CAP FILM 0.22UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C1P22K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 25 | 4,16440 € | 104,11 € |
| 50 | 3,92460 € | 196,23 € |
| 100 | 3,72730 € | 372,73 € |
| 500 | 3,39334 € | 1.696,67 € |
| 1.000 | 3,28989 € | 3.289,89 € |
| 2.500 | 3,18058 € | 7.951,45 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

