Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

688LBB100M2EH | |
|---|---|
DigiKey Part Number | 688LBB100M2EH-ND |
Manufacturer | |
Manufacturer Product Number | 688LBB100M2EH |
Description | CAP ALUM 6800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36.57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.125 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 36.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC6800MEFCSN35X50 | Rubycon | 184 | 1189-2744-ND | 8,80000 € | Parametric Equivalent |
| 380LX682M100A052 | Cornell Dubilier Knowles | 3.791 | 338-2272-ND | 13,45000 € | Parametric Equivalent |
| LLS2A682MELC | Nichicon | 2.766 | 493-6173-ND | 9,37000 € | Parametric Equivalent |
| MAL215619682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215619682E3-ND | 11,99320 € | Parametric Equivalent |
| SLPX682M100H9P3 | Cornell Dubilier Knowles | 7.583 | 338-1655-ND | 10,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 6,75846 € | 8.650,83 € |
| Unit Price without VAT: | 6,75846 € |
|---|---|
| Unit Price with VAT: | 8,04257 € |






