
100USC6800MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-2744-ND |
Manufacturer | |
Manufacturer Product Number | 100USC6800MEFCSN35X50 |
Description | CAP ALUM 6800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC6800MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.9115 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 6,28200 € | 62,82 € |
| 50 | 5,24200 € | 262,10 € |
| 100 | 4,91490 € | 491,49 € |
| 500 | 4,35348 € | 2.176,74 € |
| 1.000 | 4,17710 € | 4.177,10 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |


