
688CKS025M | |
|---|---|
DigiKey Part Number | 1572-1512-ND |
Manufacturer | |
Manufacturer Product Number | 688CKS025M |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 63mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.53 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.942 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 63mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF250ELL682ML35S | Chemi-Con | 463 | 565-EGXF250ELL682ML35S-ND | 4,24000 € | Upgrade |
| 25PK6800MEFC16X31.5 | Rubycon | 1.941 | 1189-1221-ND | 1,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,12100 € | 21,21 € |
| 50 | 1,69700 € | 84,85 € |
| 100 | 1,56340 € | 156,34 € |
| 500 | 1,33382 € | 666,91 € |
| 1.000 | 1,26163 € | 1.261,63 € |
| 2.500 | 1,18465 € | 2.961,62 € |
| 5.000 | 1,13780 € | 5.689,00 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

