
EGXF250ELL682ML35S | |
|---|---|
DigiKey Part Number | 565-EGXF250ELL682ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL682ML35S |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL682ML35S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.178 A @ 120 Hz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,93300 € | 29,33 € |
| 50 | 2,37820 € | 118,91 € |
| 100 | 2,20320 € | 220,32 € |
| 500 | 1,90252 € | 951,26 € |
| 1.000 | 1,80801 € | 1.808,01 € |
| 2.500 | 1,70723 € | 4.268,07 € |
| 5.000 | 1,64590 € | 8.229,50 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

