Parametric Equivalent

550322T450DF2BP | |
|---|---|
DigiKey Part Number | 550322T450DF2BP-ND |
Manufacturer | |
Manufacturer Product Number | 550322T450DF2BP |
Description | CAP ALUM 3200UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.024" Dia (76.81mm) |
Capacitance | Height - Seated (Max) 5.717" (145.21mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550322T450DF2B | Cornell Dubilier Knowles | 0 | 550322T450DF2B-ND | 97,60708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 100,93050 € | 4.037,22 € |
| Unit Price without VAT: | 100,93050 € |
|---|---|
| Unit Price with VAT: | 120,10730 € |

