Parametric Equivalent

550322T450DF2B | |
|---|---|
DigiKey Part Number | 550322T450DF2B-ND |
Manufacturer | |
Manufacturer Product Number | 550322T450DF2B |
Description | CAP ALUM 3200UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34.7mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 34.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.2 A @ 120 Hz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.024" Dia (76.81mm) | |
Height - Seated (Max) | 5.717" (145.21mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 97,60708 € | 4.685,14 € |
| Unit Price without VAT: | 97,60708 € |
|---|---|
| Unit Price with VAT: | 116,15243 € |

