Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

478LBB063M2DD | |
|---|---|
DigiKey Part Number | 478LBB063M2DD-ND |
Manufacturer | |
Manufacturer Product Number | 478LBB063M2DD |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52.91mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.15 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 52.91mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A472CB063 | KEMET | 16 | 399-19615-ND | 8,55000 € | Direct |
| ALC70D472CB063 | KEMET | 0 | ALC70D472CB063-ND | 3,08806 € | Direct |
| MAL209018472E3 | Vishay Beyschlag/Draloric/BC Components | 1.494 | 4668PHBK-ND | 13,88000 € | Upgrade |
| 380LX472M063K022 | Cornell Dubilier Knowles | 13.622 | 338-2703-ND | 6,12000 € | Parametric Equivalent |
| 63USC4700MEFCSN30X30 | Rubycon | 88 | 1189-63USC4700MEFCSN30X30-ND | 5,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,29167 € | 6.875,01 € |
| Unit Price without VAT: | 2,29167 € |
|---|---|
| Unit Price with VAT: | 2,72709 € |









