
63USC4700MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-63USC4700MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 63USC4700MEFCSN30X30 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC4700MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0135 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A472CB063 | KEMET | 16 | 399-19615-ND | 8,55000 € | Direct |
| MAL209018472E3 | Vishay Beyschlag/Draloric/BC Components | 1.494 | 4668PHBK-ND | 13,88000 € | Upgrade |
| 380LX472M063K022 | Cornell Dubilier Knowles | 13.622 | 338-2703-ND | 6,12000 € | Parametric Equivalent |
| 861220785014 | Würth Elektronik | 45 | 732-11890-ND | 4,33000 € | Parametric Equivalent |
| LLS1J472MELB | Nichicon | 1.279 | LLS1J472MELB-ND | 4,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,05300 € | 40,53 € |
| 50 | 3,32420 € | 166,21 € |
| 100 | 3,09450 € | 309,45 € |
| 500 | 2,70026 € | 1.350,13 € |
| 1.000 | 2,57633 € | 2.576,33 € |
| 2.500 | 2,44425 € | 6.110,62 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

