Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

477SML016MD10 | |
|---|---|
DigiKey Part Number | 1572-477SML016MD10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 477SML016MD10 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 705.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.417" (10.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 705.5mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477AXZ025M | CORNELL DUBILIER KNOWLES | 7.748 | 1572-477AXZ025MCT-ND | 1,07000 € | Upgrade |
| ATB477M016 | CORNELL DUBILIER KNOWLES | 12.855 | 1572-ATB477M016CT-ND | 0,81000 € | Upgrade |
| AFK477M25G24B-F | Cornell Dubilier Knowles | 0 | AFK477M25G24B-F-ND | 0,00000 € | Upgrade |
| AHA477M16G24B-F | Cornell Dubilier Knowles | 0 | AHA477M16G24B-F-ND | 0,00000 € | Upgrade |
| AHA477M25G24B-F | Cornell Dubilier Knowles | 0 | AHA477M25G24B-F-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,30773 € | 4.308,22 € |
| Unit Price without VAT: | 0,30773 € |
|---|---|
| Unit Price with VAT: | 0,36620 € |





