Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

477LMU400M2EH | |
|---|---|
DigiKey Part Number | 477LMU400M2EH-ND |
Manufacturer | |
Manufacturer Product Number | 477LMU400M2EH |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705.47mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.4549 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 705.47mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477LMH250M2BF | CORNELL DUBILIER KNOWLES | 3.000 | 477LMH250M2BF-ND | 6,33000 € | Similar |
| ALC40A471DE400 | KEMET | 433 | 399-5677-ND | 14,35000 € | Direct |
| B43504A5477M000 | TDK | 1.853 | 495-4253-ND | 23,15000 € | Upgrade |
| B43504A5477M007 | TDK | 0 | 495-B43504A5477M007-ND | 0,00000 € | Upgrade |
| B43509A5477M000 | TDK | 23 | B43509A5477M000-ND | 11,83000 € | Upgrade |






