Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

477HSM063M | |
|---|---|
DigiKey Part Number | 477HSM063M-ND |
Manufacturer | |
Manufacturer Product Number | 477HSM063M |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 353mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 812.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63RX30470M16X25 | Rubycon | 0 | 63RX30470M16X25-ND | 1,03500 € | Upgrade |
| MAL214068471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214068471E3-ND | 1,60808 € | Upgrade |
| UBT1K471MHD8 | Nichicon | 0 | UBT1K471MHD8-ND | 2,57000 € | Upgrade |
| UBW1K471MHD | Nichicon | 206 | 493-16652-ND | 2,55000 € | Upgrade |
| UBX1J471MHL | Nichicon | 348 | 493-16427-ND | 4,00000 € | Upgrade |






