Parametric Equivalent

63RX30470M16X25 | |
|---|---|
DigiKey Part Number | 63RX30470M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 63RX30470M16X25 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 63RX30470M16X25 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63RX30470MGC16X25 | Rubycon | 0 | 63RX30470MGC16X25-ND | 0,68082 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,03500 € | 621,00 € |
| Unit Price without VAT: | 1,03500 € |
|---|---|
| Unit Price with VAT: | 1,23165 € |


