Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

477HSM025M | |
|---|---|
DigiKey Part Number | 477HSM025M-ND |
Manufacturer | |
Manufacturer Product Number | 477HSM025M |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 468 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 494mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1E471 | Panasonic Industry | 255 | 10-EEU-TA1E471-ND | 1,56000 € | Direct |
| 35RX30470M10X20 | Rubycon | 517 | 1189-2252-ND | 0,76000 € | Upgrade |
| 35RX30470MSG10X20 | Rubycon | 0 | 35RX30470MSG10X20-ND | 0,24069 € | Upgrade |
| B41866C7477M000 | TDK | 0 | B41866C7477M000-ND | 0,33182 € | Upgrade |
| B41896C5477M000 | TDK | 0 | B41896C5477M000-ND | 0,32517 € | Upgrade |











