Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

476SVH6R3MDR | |
|---|---|
DigiKey Part Number | 476SVH6R3MDR-ND |
Manufacturer | |
Manufacturer Product Number | 476SVH6R3MDR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.58Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 54 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 10.58Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATB476M6R3 | CORNELL DUBILIER KNOWLES | 19.741 | 1572-ATB476M6R3CT-ND | 0,38000 € | Upgrade |
| AFK476M06C12B-F | Cornell Dubilier Knowles | 0 | AFK476M06C12B-F-ND | 0,00000 € | Direct |
| MAL215373479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215373479E3-ND | 0,22629 € | Direct |
| AFK476M16C12B-F | Cornell Dubilier Knowles | 0 | AFK476M16C12B-F-ND | 0,00000 € | Upgrade |
| 865060142003 | Würth Elektronik | 109 | 732-8558-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07918 € | 1.583,60 € |
| Unit Price without VAT: | 0,07918 € |
|---|---|
| Unit Price with VAT: | 0,09422 € |









