
ATB476M6R3 | |
|---|---|
DigiKey Part Number | 1572-ATB476M6R3TR-ND - Tape & Reel (TR) 1572-ATB476M6R3CT-ND - Cut Tape (CT) 1572-ATB476M6R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M6R3 |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 3.39Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.236" L x 0.217" W (6.00mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12224 € | 61,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11124 € | 111,24 € |
| 2.000 | 0,10208 € | 204,16 € |
| 3.000 | 0,09745 € | 292,35 € |
| 5.000 | 0,09230 € | 461,50 € |
| 7.000 | 0,08926 € | 624,82 € |
| 10.000 | 0,08633 € | 863,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

