Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

476SVH025MER | |
|---|---|
DigiKey Part Number | 476SVH025MER-ND |
Manufacturer | |
Manufacturer Product Number | 476SVH025MER |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.64Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 72 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 5.64Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATB476M025 | CORNELL DUBILIER KNOWLES | 30.778 | 1572-ATB476M025CT-ND | 0,44000 € | Upgrade |
| 476AXZ035M | CORNELL DUBILIER KNOWLES | 0 | 1572-476AXZ035MCT-ND | 0,45000 € | Parametric Equivalent |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.327 | 1572-1240-1-ND | 0,60000 € | Parametric Equivalent |
| AFK476M35D16B-F | Cornell Dubilier Knowles | 0 | AFK476M35D16B-F-ND | 0,00000 € | Upgrade |
| MALSECL00AD247FARK | Vishay Beyschlag/Draloric/BC Components | 0 | MALSECL00AD247FARK-ND | 0,18828 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,09790 € | 3.916,00 € |
| Unit Price without VAT: | 0,09790 € |
|---|---|
| Unit Price with VAT: | 0,11650 € |









