Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

AFK476M35D16B-F | |
|---|---|
DigiKey Part Number | AFK476M35D16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK476M35D16B-F |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M35D16T-F | Cornell Dubilier Knowles | 1.768 | 338-2200-1-ND | 0,99000 € | Parametric Equivalent |
| EEE-FK1V470AP | Panasonic Industry | 7.426 | PCE4424CT-ND | 0,51000 € | Direct |
| EEE-FK1V470P | Panasonic Industry | 20.652 | PCE3842CT-ND | 0,43000 € | Direct |
| EMZA350ARA470MF61G | Chemi-Con | 7.422 | 565-EMZA350ARA470MF61GCT-ND | 0,68000 € | Direct |
| UCL1V470MCL1GS | Nichicon | 12.653 | 493-3951-1-ND | 0,48000 € | Direct |







