476LBA450M2BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,97910 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,51530 €
Datasheet

Upgrade


Rubycon
In Stock: 759
Unit Price: 3,91000 €
Datasheet

Upgrade


TDK
In Stock: 747
Unit Price: 3,85000 €
Datasheet

Upgrade


TDK
In Stock: 1.751
Unit Price: 4,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 124
Unit Price: 7,01000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 102
Unit Price: 4,32000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.457
Unit Price: 3,81000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 21
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.425
Unit Price: 4,53000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,05052 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 706
Unit Price: 7,87000 €
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7.05474Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476LBA450M2BC

DigiKey Part Number
476LBA450M2BC-ND
Manufacturer
Manufacturer Product Number
476LBA450M2BC
Description
CAP ALUM 47UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7.05474Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
7.05474Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6001,51368 €5.449,25 €
Unit Price without VAT:1,51368 €
Unit Price with VAT:1,80128 €