Similar
Similar
Direct
Direct
Direct

381LX680M450H042 | |
|---|---|
DigiKey Part Number | 381LX680M450H042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX680M450H042 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.901Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 700 mA @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 3.901Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP680M450A3P3 | Cornell Dubilier Knowles | 2.885 | 338-1937-ND | 4,11000 € | Similar |
| SLPX680M450A1P3 | Cornell Dubilier Knowles | 2.464 | 338-1956-ND | 3,62000 € | Similar |
| 686LMB450M2BD | CORNELL DUBILIER KNOWLES | 0 | 686LMB450M2BD-ND | 1,50232 € | Direct |
| ELXM451VSN680MP30S | Chemi-Con | 0 | ELXM451VSN680MP30S-ND | 1,56850 € | Direct |
| LGR2W680MELZ40 | Nichicon | 235 | 493-7934-ND | 3,34000 € | Direct |






