Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX561M350A452 | |
|---|---|
DigiKey Part Number | 381LX561M350A452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX561M350A452 |
Description | CAP ALUM 560UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP561M350H7P3 | Cornell Dubilier Knowles | 0 | SLP561M350H7P3-ND | 4,90579 € | Direct |
| 381LR561M400A452 | Cornell Dubilier Knowles | 975 | 338-2285-ND | 11,64000 € | Upgrade |
| 381LX561M400A052 | Cornell Dubilier Knowles | 1.005 | 338-3832-ND | 11,87000 € | Similar |
| 350MXC560MEFC35X40 | Rubycon | 0 | 350MXC560MEFC35X40-ND | 4,09280 € | Direct |
| 350MXC560MEFCSN35X40 | Rubycon | 0 | 350MXC560MEFCSN35X40-ND | 4,83500 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,31576 € | 5.178,91 € |
| Unit Price without VAT: | 4,31576 € |
|---|---|
| Unit Price with VAT: | 5,13575 € |













