Direct
Direct
Similar
Similar
Similar
Direct

381LX222M063H032 | |
|---|---|
DigiKey Part Number | 381LX222M063H032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX222M063H032 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX222M063H022 | Cornell Dubilier Knowles | 3.987 | 338-3707-ND | 4,16000 € | Direct |
| SLP222M063A5P3 | Cornell Dubilier Knowles | 0 | SLP222M063A5P3-ND | 1,31272 € | Direct |
| 381LX222M080H452 | Cornell Dubilier Knowles | 2.215 | 338-3786-ND | 4,80000 € | Similar |
| LP222M063E3P3 | Cornell Dubilier Knowles | 145 | LP222M063E3P3-ND | 6,33000 € | Similar |
| SLP222M063C3P3 | Cornell Dubilier Knowles | 1.145 | 338-1481-ND | 3,58000 € | Similar |







