Direct
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

381LX181M350H452 | |
|---|---|
DigiKey Part Number | 381LX181M350H452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX181M350H452 |
Description | CAP ALUM 180UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.105Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP181M350A7P3 | Cornell Dubilier Knowles | 0 | SLP181M350A7P3-ND | 1,87904 € | Direct |
| SLP181M400A4P3 | Cornell Dubilier Knowles | 0 | SLP181M400A4P3-ND | 2,56593 € | Upgrade |
| SLP181M420A4P3 | Cornell Dubilier Knowles | 0 | SLP181M420A4P3-ND | 2,85983 € | Upgrade |
| 381LQ181M350H022 | Cornell Dubilier Knowles | 0 | 381LQ181M350H022-ND | 2,47960 € | Similar |
| SLPX181M350A3P3 | Cornell Dubilier Knowles | 0 | SLPX181M350A3P3-ND | 1,80339 € | Similar |











