Similar
Similar
Similar
Similar
Similar
Direct

381LX152M100J042 | |
|---|---|
DigiKey Part Number | 381LX152M100J042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX152M100J042 |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP152M100A7P3 | Cornell Dubilier Knowles | 0 | SLP152M100A7P3-ND | 2,12665 € | Similar |
| SLP152M100C5P3 | Cornell Dubilier Knowles | 0 | SLP152M100C5P3-ND | 2,15885 € | Similar |
| SLP152M100E1P3 | Cornell Dubilier Knowles | 0 | SLP152M100E1P3-ND | 2,26599 € | Similar |
| SLP152M100E3P3 | Cornell Dubilier Knowles | 0 | SLP152M100E3P3-ND | 2,27670 € | Similar |
| SLPX152M100A5P3 | Cornell Dubilier Knowles | 0 | SLPX152M100A5P3-ND | 1,46626 € | Similar |







