
381LX151M550A032 | |
|---|---|
DigiKey Part Number | 338-381LX151M550A032-ND |
Manufacturer | |
Manufacturer Product Number | 381LX151M550A032 |
Description | CAP ALUM 150UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.195Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.36 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.195Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALH82A151DC550 | KEMET | 295 | 399-ALH82A151DC550-ND | 8,89000 € | Parametric Equivalent |
| MAL219361151E3 | Vishay Beyschlag/Draloric/BC Components | 47 | 56-MAL219361151E3-ND | 15,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 12,65500 € | 126,55 € |
| 80 | 10,46838 € | 837,47 € |
| 160 | 9,97131 € | 1.595,41 € |
| 560 | 9,27739 € | 5.195,34 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

