
ALH82A151DC550 | |
|---|---|
DigiKey Part Number | 399-ALH82A151DC550-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A151DC550 |
Description | CAP ALUM 150UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 872mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.64 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.3 A @ 10 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 872mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 6,36500 € | 63,65 € |
| 50 | 5,32420 € | 266,21 € |
| 100 | 4,99640 € | 499,64 € |
| 500 | 4,43404 € | 2.217,02 € |
| 1.000 | 4,25740 € | 4.257,40 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

