Similar
Similar
Similar
Similar
Similar
Direct
Similar

381LX103M025H042 | |
|---|---|
DigiKey Part Number | 381LX103M025H042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX103M025H042 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX103M025K022 | Cornell Dubilier Knowles | 1.096 | 338-2511-ND | 7,10000 € | Similar |
| LP103M025H3P3 | Cornell Dubilier Knowles | 586 | 338-4090-ND | 6,88000 € | Similar |
| SLP103M025A7P3 | Cornell Dubilier Knowles | 2.046 | 338-3800-ND | 3,48000 € | Similar |
| SLP103M025C5P3 | Cornell Dubilier Knowles | 0 | SLP103M025C5P3-ND | 1,31272 € | Similar |
| SLP103M025E3P3 | Cornell Dubilier Knowles | 0 | SLP103M025E3P3-ND | 1,41153 € | Similar |








