Direct
Similar
Similar
Similar
Similar
Similar
Direct

381LR151M450A012 | |
|---|---|
DigiKey Part Number | 338-3870-ND |
Manufacturer | |
Manufacturer Product Number | 381LR151M450A012 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 884mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 884mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M450H032 | Cornell Dubilier Knowles | 0 | 338-3677-ND | 6,69000 € | Direct |
| 381LQ151M450J022 | Cornell Dubilier Knowles | 3.153 | 338-3311-ND | 5,92000 € | Similar |
| 381LR151M450J042 | Cornell Dubilier Knowles | 6 | 338-2482-ND | 6,60000 € | Similar |
| 381LR151M450K022 | Cornell Dubilier Knowles | 0 | 338-2483-ND | 4,68688 € | Similar |
| 381LX151M450K022 | Cornell Dubilier Knowles | 351 | 338-2519-ND | 5,78000 € | Similar |







