Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

381LQ392M080K042 | |
|---|---|
DigiKey Part Number | 381LQ392M080K042-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ392M080K042 |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 72mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.45 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 72mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP392M080E7P3 | Cornell Dubilier Knowles | 0 | SLP392M080E7P3-ND | 2,88244 € | Parametric Equivalent |
| LGY1K392MELB40 | Nichicon | 156 | 493-8711-ND | 5,96000 € | Upgrade |
| 398LMB080M2DF | CORNELL DUBILIER KNOWLES | 0 | 398LMB080M2DF-ND | 4,56781 € | Parametric Equivalent |
| LGU1K392MELB | Nichicon | 256 | 493-8465-ND | 5,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,85983 € | 8.579,49 € |
| Unit Price without VAT: | 2,85983 € |
|---|---|
| Unit Price with VAT: | 3,40320 € |





