Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar

381EL331M450A052 | |
|---|---|
DigiKey Part Number | 381EL331M450A052-ND |
Manufacturer | |
Manufacturer Product Number | 381EL331M450A052 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.93 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ331M450A032 | Cornell Dubilier Knowles | 800 | 338-3759-ND | 9,24000 € | Similar |
| 381LQ331M450K452 | Cornell Dubilier Knowles | 0 | 338-3760-ND | 4,90579 € | Similar |
| 381LR331M450A042 | Cornell Dubilier Knowles | 0 | 338-3772-ND | 10,22000 € | Similar |
| 381LR331M450K052 | Cornell Dubilier Knowles | 5.427 | 338-2495-ND | 9,28000 € | Similar |
| 381LX331M450A042 | Cornell Dubilier Knowles | 2.247 | 338-2729-ND | 9,60000 € | Similar |









