Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

381EL102M200A032 | |
|---|---|
DigiKey Part Number | 381EL102M200A032-ND |
Manufacturer | |
Manufacturer Product Number | 381EL102M200A032 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.08 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR102M200A022 | Cornell Dubilier Knowles | 0 | 338-3825-ND | 7,68000 € | Similar |
| 381LR102M200J452 | Cornell Dubilier Knowles | 49 | 338-2475-ND | 8,87000 € | Similar |
| 381LR102M200K032 | Cornell Dubilier Knowles | 3.639 | 338-2476-ND | 6,63000 € | Similar |
| 381LX102M200A022 | Cornell Dubilier Knowles | 3 | 338-2287-ND | 7,30000 € | Similar |
| 381LX102M200J052 | Cornell Dubilier Knowles | 2.742 | 338-2508-ND | 6,44000 € | Similar |







