380LX822M035J032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 815
Unit Price: 4,64000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 595
Unit Price: 5,74000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,27969 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,31272 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.096
Unit Price: 3,67000 €
Datasheet
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX822M035J032

DigiKey Part Number
338-2470-ND
Manufacturer
Manufacturer Product Number
380LX822M035J032
Description
CAP ALUM 8200UF 20% 35V SNAP TH
Customer Reference
Detailed Description
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
4.6 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
57mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX822M035J022Cornell Dubilier Knowles815338-3664-ND4,64000 €Similar
380LX822M050J452Cornell Dubilier Knowles595338-2471-ND5,74000 €Similar
SLPX822M035A4P3Cornell Dubilier Knowles0SLPX822M035A4P3-ND1,27969 €Similar
SLPX822M035C5P3Cornell Dubilier Knowles0SLPX822M035C5P3-ND1,31272 €Similar
SLPX822M035E3P3Cornell Dubilier Knowles3.096338-1662-ND3,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes