Direct
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LX680M450H012 | |
|---|---|
DigiKey Part Number | 380LX680M450H012-ND |
Manufacturer | |
Manufacturer Product Number | 380LX680M450H012 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.93Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.93Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX680M450H012 | Cornell Dubilier Knowles | 0 | 381LX680M450H012-ND | 1,82502 € | Direct |
| SLPX680M450A1P3 | Cornell Dubilier Knowles | 2.465 | 338-1956-ND | 3,62000 € | Parametric Equivalent |
| B43644A5686M000 | TDK | 221 | 495-75843-ND | 4,14000 € | Direct |
| 450HXG68MEFC22X25 | Rubycon | 0 | 450HXG68MEFC22X25-ND | 1,40905 € | Upgrade |
| 450HXG68MEFCSN22X25 | Rubycon | 0 | 1189-1971-ND | 3,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46626 € | 4.398,78 € |
| Unit Price without VAT: | 1,46626 € |
|---|---|
| Unit Price with VAT: | 1,74485 € |









