Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

380LX271M350H452 | |
|---|---|
DigiKey Part Number | 380LX271M350H452-ND |
Manufacturer | |
Manufacturer Product Number | 380LX271M350H452 |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 740mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX271M350H452 | Cornell Dubilier Knowles | 0 | 381LX271M350H452-ND | 2,97287 € | Direct |
| 381LR271M400H452 | Cornell Dubilier Knowles | 0 | 381LR271M400H452-ND | 3,35719 € | Upgrade |
| 400VXH270MEFC22X45 | Rubycon | 0 | 400VXH270MEFC22X45-ND | 2,82000 € | Upgrade |
| 400VXH270MEFCSN22X45 | Rubycon | 241 | 1189-2026-ND | 6,76000 € | Upgrade |
| 450MXK270MEFC22X45 | Rubycon | 0 | 450MXK270MEFC22X45-ND | 3,52840 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,88244 € | 8.647,32 € |
| Unit Price without VAT: | 2,88244 € |
|---|---|
| Unit Price with VAT: | 3,43010 € |







