Direct
Direct
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

400USG270MEFC22X45 | |
|---|---|
DigiKey Part Number | 400USG270MEFC22X45-ND |
Manufacturer | |
Manufacturer Product Number | 400USG270MEFC22X45 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG270MEFC22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.338 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH270MEFC22X45 | Rubycon | 0 | 400VXH270MEFC22X45-ND | 2,82000 € | Direct |
| 400VXH270MEFCSN22X45 | Rubycon | 241 | 1189-2026-ND | 6,76000 € | Direct |
| 450MXK270MEFC22X45 | Rubycon | 0 | 450MXK270MEFC22X45-ND | 3,52840 € | Upgrade |
| 400USG270MEFCSN22X45 | Rubycon | 0 | 1189-3925-ND | 3,82375 € | Parametric Equivalent |
| EKMS401VSN271MP45S | Chemi-Con | 184 | 565-EKMS401VSN271MP45S-ND | 11,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,14385 € | 428,77 € |
| Unit Price without VAT: | 2,14385 € |
|---|---|
| Unit Price with VAT: | 2,55118 € |







