Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade

380LX271M350A022 | |
|---|---|
DigiKey Part Number | 380LX271M350A022-ND |
Manufacturer | |
Manufacturer Product Number | 380LX271M350A022 |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX271M400A022 | Cornell Dubilier Knowles | 0 | 338-3742-ND | 3,43058 € | Upgrade |
| 380LX271M450A022 | Cornell Dubilier Knowles | 0 | 338-3813-ND | 4,00150 € | Upgrade |
| 381LX271M400A022 | Cornell Dubilier Knowles | 6.557 | 338-3788-ND | 7,49000 € | Upgrade |
| SLP271M385H3P3 | Cornell Dubilier Knowles | 0 | SLP271M385H3P3-ND | 3,69630 € | Upgrade |
| SLP271M400H3P3 | Cornell Dubilier Knowles | 0 | SLP271M400H3P3-ND | 3,95628 € | Upgrade |










