
380LQ122M200K032 | |
|---|---|
DigiKey Part Number | 338-3515-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ122M200K032 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M200K032 | Cornell Dubilier Knowles | 1.420 | 381LQ122M200K032-ND | 8,89000 € | Upgrade |
| B43644B2128M000 | TDK | 234 | 495-7501-ND | 7,39000 € | Upgrade |
| LGG2D122MELB35 | Nichicon | 200 | 493-8129-ND | 6,82000 € | Upgrade |
| LGN2D122MELB35 | Nichicon | 178 | 493-7079-ND | 6,71000 € | Upgrade |
| ESMQ201VSN122MR30S | Chemi-Con | 1 | 565-3692-ND | 9,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,05400 € | 30,54 € |
| 50 | 2,48440 € | 124,22 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

